Part Details for LQS2V181MELZ30 by Nichicon Corporation
Overview of LQS2V181MELZ30 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQS2V181MELZ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7746-ND
|
DigiKey | CAP ALUM 180UF 20% 350V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
297 In Stock |
|
$1.7151 / $4.1700 | Buy Now |
DISTI #
647-LQS2V181MELZ30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 350 Volts 0.2 RoHS: Compliant | 0 |
|
$1.7100 / $4.0800 | Order Now |
Part Details for LQS2V181MELZ30
LQS2V181MELZ30 CAD Models
LQS2V181MELZ30 Part Data Attributes:
|
LQS2V181MELZ30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2V181MELZ30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQS2V181MELZ30
This table gives cross-reference parts and alternative options found for LQS2V181MELZ30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V181MELZ30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ181M350H022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V181MELZ30 vs 381LQ181M350H022A+D |
381LQ181M350H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V181MELZ30 vs 381LQ181M350H022+D |
EETHC2V181HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LQS2V181MELZ30 vs EETHC2V181HJ |
NRLPW181M350V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQS2V181MELZ30 vs NRLPW181M350V22X30LF |