There are no models available for this part yet.
Overview of LQSW6331MELA50 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LQSW6331MELA50 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3111
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQSW6331MELA50 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $3.8900 | Buy Now | |
DISTI #
493-7626-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0341 | Buy Now | |
DISTI #
647-LQSW6331MELA50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 420 Volts 0.2 RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
CAD Models for LQSW6331MELA50 by Nichicon Corporation
Part Data Attributes for LQSW6331MELA50 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.11 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1420 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LQSW6331MELA50
This table gives cross-reference parts and alternative options found for LQSW6331MELA50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQSW6331MELA50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420VXG330MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | LQSW6331MELA50 vs 420VXG330MEFCSN25X50 |
LGNW6331MEKA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LQSW6331MELA50 vs LGNW6331MEKA50 |
NRLPW331M420V25X50SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LQSW6331MELA50 vs NRLPW331M420V25X50SF |
LGNW6331MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LQSW6331MELA50 vs LGNW6331MERAHA |
LQSW6331MERA50HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LQSW6331MELA50 vs LQSW6331MERA50HA |
SLG337M420S1A5R50K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | LQSW6331MELA50 vs SLG337M420S1A5R50K |
LGNW6331MELA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LQSW6331MELA50 vs LGNW6331MELA50 |
LG420M0330BP342550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LQSW6331MELA50 vs LG420M0330BP342550 |
NRLPW331M420V25X50LF | CAP,AL2O3,330UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LQSW6331MELA50 vs NRLPW331M420V25X50LF |
420VXS330MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LQSW6331MELA50 vs 420VXS330MEFCSN25X50 |