-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 0.48A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14716-1-ND
|
DigiKey | FIXED IND 160NH 480MA 0.33OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15225 In Stock |
|
$0.1934 / $0.5100 | Buy Now |
DISTI #
LQW15CNR16J00D
|
Avnet Americas | Wirewound Inductor, 160 nH, 330 Milliohm, ± 5%, 900 MHz, 480 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR16J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2457 | Buy Now |
DISTI #
81-LQW15CNR16J00D0D
|
Mouser Electronics | RF Inductors - SMD 160 NH 5% NH RoHS: Compliant | 17080 |
|
$0.1900 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1883 | Buy Now |
DISTI #
80306931
|
Verical | Inductor RF Chip Unshielded Wirewound 0.16uH 5% 100MHz Ferrite 0.48A 0.33Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2138 | Americas - 10000 |
|
$0.0334 | Buy Now |
DISTI #
LQW15CNR16J00D
|
TTI | RF Inductors - SMD 160 NH 5% NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1870 | Buy Now |
DISTI #
LQW15CNR16J00D
|
Avnet Americas | Wirewound Inductor, 160 nH, 330 Milliohm, ± 5%, 900 MHz, 480 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQW15CNR16J00D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2344 / $0.2457 | Buy Now |
DISTI #
LQW15CNR16J00D
|
TME | Inductor: wire, SMD, 0402, 160nH, 480mA, 0.33Ω, 900MHz, -55÷125°C Min Qty: 10000 | 0 |
|
$0.0960 | RFQ |
|
Chip1Cloud | FIXED IND 160NH 480MA 330 MOHM | 55600 |
|
RFQ | |
DISTI #
2219317
|
Farnell | INDUCTOR, 160NH, +/-5%, CHOKE RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQW15CNR16J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQW15CNR16J00D
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 0.48A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.33 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Inductance | 0.16 µH | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Rated Current | 0.48 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.55 mm |