Part Details for LR-D5-220DC BLINKING by Polamco Ltd
Overview of LR-D5-220DC BLINKING by Polamco Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR-D5-220DC BLINKING
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR-D5B-220DC
|
TME | Indicator: LED, recessed, 220VDC, Ø11mm, IP40, leads 300mm, plastic Min Qty: 1 | 13 |
|
$2.3600 / $2.9500 | Buy Now |