There are no models available for this part yet.
Overview of LR05AF08DPO-E1 by Shanghai Lanbao Sensing Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for LR05AF08DPO-E1 by Shanghai Lanbao Sensing Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LR05AF08DPO-E1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷0.8mm, 10÷30VDC, M5, IP67, 100mA Min Qty: 1 | 5 |
|
$40.4400 / $46.6600 | Buy Now |