Part Details for LR10-202WJBW-RG by PATLITE Corporation
Overview of LR10-202WJBW-RG by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for LR10-202WJBW-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3513
|
Newark | Signal Tower, 92Db, 4 Tone, 24Vdc, No. Of Stacks/Tiers:2, Module Lens Colour:Green, Red, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Tones:4 Tone, Lens Diameter:100Mm, Ip/Nema Rating:Ip6X, Ipx6, Ipx9K, Nema 4X, 13 |Patlite (U.s.a.) LR10-202WJBW-RG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$295.9500 | Buy Now |
DISTI #
74707883
|
RS | Signal Tower, 100mm dia, 2 Tier, DC24V, Flash/Buzz, RG LED Units, LR10 Series | Patlite LR10-202WJBW-RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$357.2300 | RFQ |