Part Details for LR1120DVK1TBKS by Semtech Corporation
Overview of LR1120DVK1TBKS by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR1120DVK1TBKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600-LR1120DVK1TBKS-ND
|
DigiKey | LR1120 DEV KIT LORA 868/2.4 Min Qty: 1 Lead time: 35 Weeks Container: Box |
3 In Stock |
|
$189.3800 | Buy Now |
DISTI #
LR1120DVK1TBKS
|
Avnet Americas | RF Transceiver LR1120 LoRa ISM Band 868MHz/2.4GHz Development Kit - Bulk (Alt: LR1120DVK1TBKS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
947-LR1120DVK1TBKS
|
Mouser Electronics | RF Development Tools LR1120 Development Kit - LoRa 868 MHz and 2.4 GHz ISM band for Europe RoHS: Compliant | 34 |
|
$187.5000 | Buy Now |
DISTI #
LR1120DVK1TBKS
|
Avnet Americas | RF Transceiver LR1120 LoRa ISM Band 868MHz/2.4GHz Development Kit - Bulk (Alt: LR1120DVK1TBKS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LR1120DVK1TBKS
|
Avnet Silica | RF Transceiver LR1120 LoRa ISM Band 868MHz/2.4GHz Development Kit (Alt: LR1120DVK1TBKS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |