Part Details for LR1206-R05FW by TT Electronics Welwyn Components
Overview of LR1206-R05FW by TT Electronics Welwyn Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR1206-R05FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6771
|
Newark | Res, R05, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Tt Electronics/welwyn LR1206-R05FW Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1830 / $0.2370 | Buy Now |
DISTI #
97K3860
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Lr Series, 0.05 Ohm, 500 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn LR1206-R05FW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13350 |
|
$0.5150 / $0.8840 | Buy Now |
DISTI #
1099913
|
element14 Asia-Pacific | RES, 0R05, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 28370 |
|
$0.2964 / $0.9017 | Buy Now |
DISTI #
1099913RL
|
element14 Asia-Pacific | RES, 0R05, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 28370 |
|
$0.2964 / $0.7539 | Buy Now |
DISTI #
4136892
|
element14 Asia-Pacific | RES, R05, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.3023 / $0.3149 | Buy Now |
DISTI #
4136892
|
Farnell | RES, R05, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 3000 |
|
$0.2986 / $0.3049 | Buy Now |
DISTI #
1099913RL
|
Farnell | RES, 0R05, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 13340 |
|
$0.2924 / $0.4969 | Buy Now |
DISTI #
1099913
|
Farnell | RES, 0R05, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 13340 |
|
$0.2924 / $0.8784 | Buy Now |
Part Details for LR1206-R05FW
LR1206-R05FW CAD Models
LR1206-R05FW Part Data Attributes:
|
LR1206-R05FW
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LR1206-R05FW
TT Electronics Welwyn Components
RESISTOR, 0.5W, 1%, 100ppm, 0.05ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.63 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |