Part Details for LR122WJ040LT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of LR122WJ040LT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR122WJ040LT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LR122WJ040LT4E
|
TME | Resistor: power metal, sensing, SMD, 2512, 40mΩ, 2W, ±5%, 50ppm/°C Min Qty: 4000 | 0 |
|
$0.1090 | RFQ |