Part Details for LR2010-R033FW by TT Electronics Welwyn Components
Overview of LR2010-R033FW by TT Electronics Welwyn Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR2010-R033FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1366
|
Newark | Current Sense Res, 0R033, 1%, 1 W, 2010, Resistance:0.033Ohm, Product Range:Lr Series, Resistor Case Style:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn LR2010-R033FW Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.3020 | Buy Now |
DISTI #
97K3868
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Lr Series, 0.033 Ohm, 1 W, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn LR2010-R033FW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2490 |
|
$0.5550 / $0.9260 | Buy Now |
DISTI #
1100048RL
|
element14 Asia-Pacific | RES, 0R033, 1%, 1W, 2010, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 2490 |
|
$0.3314 / $0.7167 | Buy Now |
DISTI #
1100048
|
element14 Asia-Pacific | RES, 0R033, 1%, 1W, 2010, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2490 |
|
$0.3314 / $0.9374 | Buy Now |
DISTI #
2693421
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R033, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.2945 / $0.3063 | Buy Now |
DISTI #
1100048RL
|
Farnell | RES, 0R033, 1%, 1W, 2010, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 34 Weeks, 1 Days Container: Reel | 2490 |
|
$0.4033 / $0.5598 | Buy Now |
DISTI #
1100048
|
Farnell | RES, 0R033, 1%, 1W, 2010, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 34 Weeks, 1 Days Container: Cut Tape | 2490 |
|
$0.4033 / $1.1572 | Buy Now |
DISTI #
2693421
|
Farnell | CURRENT SENSE RES, 0R033, 1%, 1 W, 2010 RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 3000 |
|
$0.3820 / $0.3958 | Buy Now |
Part Details for LR2010-R033FW
LR2010-R033FW CAD Models
LR2010-R033FW Part Data Attributes:
|
LR2010-R033FW
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LR2010-R033FW
TT Electronics Welwyn Components
RESISTOR, 1W, 1%, 100ppm, 0.033ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 5.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |