There are no models available for this part yet.
Overview of LR21-5321-30-00 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LR21-5321-30-00 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LR21-5321-30-00
|
Avnet Americas | 3" ANSI FLANGE, 7.5" ANTENNA, 12" TO 65.6' RANGE - Bulk (Alt: LR21-5321-30-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$3,270.0000 | Buy Now |