LR2512-01-R075-J
TT Electronics Resistors
Description: Fixed Resistor, 2W, 0.075ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of LR2512-01-R075-J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LR2512-01-R075-J by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   100
RFQ
Quest Components   80
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.4200
$0.4200 / $0.7000 Buy Now

CAD Models for LR2512-01-R075-J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LR2512-01-R075-J by TT Electronics Resistors

LR2512-01-R075-J
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.84 mm
Package Length
6.5 mm
Package Style
SMT
Package Width
3.25 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.075 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. LR2512-01-R075-J
    TT Electronics Resistors
    Fixed Resistor, 2W, 0.075ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR2512-01-R075-J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR2512-01-R075-J by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LR2512-01-R075-J would you like to use for your alert(s)?
  • Please alert me when LR2512-01-R075-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR2512-01-R075-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR2512-01-R075-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR2512-01-R075-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR2512-01-R075-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR2512-01-R075-J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: