Part Details for LR2512D-3W-30MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of LR2512D-3W-30MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214831130MR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x4 with leds |
Price & Stock for LR2512D-3W-30MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3W 30m Solder Pad Current Sensing Resistors 25ppm/+50ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 4135 |
|
$0.0501 / $0.1013 | Buy Now |