Part Details for LR2D3559 by Schneider Electric
Overview of LR2D3559 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR2D3559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LR2D3559-ND
|
DigiKey | OVERLOAD RELAY TESYS DECA CL20 4 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
70007808
|
RS | Overload Relay, Bi-Metallic, 575VAC, 65A, IEC, TeSys LR2D Series | Schneider Electric LR2D3559 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$95.6400 / $119.5400 | Buy Now |
DISTI #
LR2D3559
|
TME | Thermal relay, 48÷65A Min Qty: 1 | 0 |
|
$370.2300 / $398.7100 | RFQ |