There are no models available for this part yet.
Overview of LR3 60-3/40 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LR3 60-3/40 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC3560
|
Newark | Line Reactor, 3Phase, 740Uh, 40A, 600Vac, Product Range:Lr3 Series, Supply Voltage Max:600Vac, Power Consumption:-, Impedance:-, Phase Type:3 Phase, Output Current:40A, Inductance:740µh, Length:7.3", Width:4", Height:7.7" Rohs Compliant: Yes |Block LR3 60-3/40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8300 | Buy Now | |
DISTI #
70632518
|
RS | Line Reactor, 3PH, 600V, 3% Z, 40A, 30-40HP | Block USA LR3 60-3/40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$205.0900 / $256.3700 | RFQ |