Part Details for LR3784R by Industrial Electronic Engineers Inc (IEE)
Overview of LR3784R by Industrial Electronic Engineers Inc (IEE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LR3784R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2918 |
|
RFQ | ||
|
Quest Components | 2334 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for LR3784R
LR3784R CAD Models
LR3784R Part Data Attributes
|
LR3784R
Industrial Electronic Engineers Inc (IEE)
Buy Now
Datasheet
|
Compare Parts:
LR3784R
Industrial Electronic Engineers Inc (IEE)
LED Display, 2-Character, 14mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUSTRIAL ELECTRONIC ENGINEERS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2 V | |
Number of Characters | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 655 nm |