Part Details for LR3D10 by Schneider Electric
Overview of LR3D10 by Schneider Electric
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C0962
|
Newark | Thermal Overload Relay, 4 To 6A, 690Vac, Overload Adjustment Current Min:4A, Overload Adjustment Current Max:6A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LR3D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $76.6400 | Buy Now |
DISTI #
69AH8410
|
Newark | Thermal Overload Relay, 4A-6A, 690Vac Rohs Compliant: Yes |Schneider Electric LR3D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2500 / $86.2100 | Buy Now |
DISTI #
4008-LR3D10-ND
|
DigiKey | TESYS OVERLOAD NON DIFF 4-6A CL1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
71373889
|
RS | BIMETALLIC OVERLOAD RELAY 600V 6A IEC | Schneider Electric LR3D10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$53.6300 / $67.0400 | Buy Now |
DISTI #
71352176
|
RS | TeSys LRD thermal overload relays - 4...6 A - class 10A | Schneider Electric LR3D10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$53.6300 / $67.0400 | Buy Now |
DISTI #
LR3D10
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 4÷6A Min Qty: 1 | 3 |
|
$47.8200 / $54.6500 | Buy Now |
DISTI #
3407884
|
element14 Asia-Pacific | THERMAL OVERLOAD RELAY, 4A-6A, 690VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.5821 | Buy Now |
DISTI #
3407884
|
Farnell | THERMAL OVERLOAD RELAY, 4A-6A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$88.1428 / $91.8112 | Buy Now |