Part Details for LR3D10L by Schneider Electric
Overview of LR3D10L by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3D10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0853
|
Newark | Overload Relay, 4A-6A, Class 20, Overload Current Min:4A, Overload Current Max:6A, Coil Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric LR3D10L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $76.6400 | Buy Now |
DISTI #
4008-LR3D10L-ND
|
DigiKey | CL20 BIMET OLR 600VAC 4 - 6 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
71352177
|
RS | TeSys LRD thermal overload relays - 4...6 A - class 20 | Schneider Electric LR3D10L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$59.8200 / $74.7800 | Buy Now |