Part Details for LR3D21L by Schneider Electric
Overview of LR3D21L by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR3D21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0857
|
Newark | Overload Relay, 12A-18A, Class 20, Overload Current Min:12A, Overload Current Max:18A, Coil Voltage Dc Max:-, Product Range:- Rohs Compliant: Yes |Schneider Electric LR3D21L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2800 / $79.1900 | Buy Now |
DISTI #
4008-LR3D21L-ND
|
DigiKey | CL20 BIMET OLR 600VAC 12 - 18 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$75.6900 | Buy Now |
DISTI #
71352183
|
RS | TeSys LRD thermal overload relays - 12...18 A - class 20 | Schneider Electric LR3D21L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$61.8200 / $77.2700 | RFQ |