Part Details for LR3D350 by Schneider Electric
Overview of LR3D350 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LR3D350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1572
|
Newark | Overload Relay, 50A, 37A, Overload Adjustment Current Min:37A, Overload Adjustment Current Max:50A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LR3D350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$164.5100 | Buy Now |
DISTI #
4008-LR3D350-ND
|
DigiKey | TESYS 37-50A CL 10A NON DIFF EVL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
70235320
|
RS | Overload Relay, Class 10, 37-50A, with Everlink Terminal, TeSys LR3D Series | Schneider Electric LR3D350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$134.2400 / $167.8000 | Buy Now |