Part Details for LR4-02PJNW (ALTERNATE: LR4-02PJNW) by PATLITE Corporation
Overview of LR4-02PJNW (ALTERNATE: LR4-02PJNW) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR4-02PJNW (ALTERNATE: LR4-02PJNW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70965148
|
RS | 40mm, 24VDC, Base Unit, Pole Mount/Cable, No Flashing/Buzzer, Off-White | Patlite LR4-02PJNW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$68.1100 / $74.0300 | Buy Now |