Part Details for LR4-102LJBU-C by PATLITE Corporation
Overview of LR4-102LJBU-C by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR4-102LJBU-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2772
|
Newark | 40Mm Diameter Ul Ce Ip65 24V Dc, Pole Mount With/L-Bracket/3M Cable, Flashing/Buzzer, Silver Body, White Module |Patlite (U.s.a.) LR4-102LJBU-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.8300 / $197.5700 | Buy Now |
DISTI #
71020632
|
RS | Light Tower, 40mm, White, 24VDC, Flashing/Buzzer, Pole Mount, Silver Body | Patlite LR4-102LJBU-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0500 | RFQ |