Part Details for LR4-102PJBW-B by PATLITE Corporation
Overview of LR4-102PJBW-B by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for LR4-102PJBW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3935
|
Newark | 40Mm Diameter Ul Ce Ip65 24V Dc, Pole Mount With/Circular Bracket/Cable, Flashing/Buzzer, Off-White Body, Blue Module |Patlite (U.s.a.) LR4-102PJBW-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.0000 / $190.8000 | Buy Now |
DISTI #
71020641
|
RS | Light Tower, 40mm, Blue, 24VDC, Flashing/Buzzer, Pole Mount, Off-White Body | Patlite LR4-102PJBW-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5400 | RFQ |