Part Details for LR4-102PJNW-G by PATLITE Corporation
Overview of LR4-102PJNW-G by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for LR4-102PJNW-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6879
|
Newark | Signal Tower, 40Mm, 24V, Grn, No. Of Stacks/Tiers:1, Module Lens Colour:Green, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Continuous, Tones:-, Lens Diameter:40Mm, Ip/Nema Rating:Ip65, Nema 4X, Nema 13 Rohs Compliant: Yes |Patlite (U.s.a.) LR4-102PJNW-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.3900 / $129.3300 | Buy Now |
DISTI #
70964774
|
RS | 40mm, 1-Tier, 24VDC, Pole Mount/Cable, No Flashing/Buzzer, Off-White | Patlite LR4-102PJNW-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$93.2300 | RFQ |