Part Details for LR4-102QJBW-B by PATLITE Corporation
Overview of LR4-102QJBW-B by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR4-102QJBW-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3939
|
Newark | 40Mm Diameter Ul Ce Ip65 24V Dc, Pole Mount With/Folding Bracket/Cable, Flashing/Buzzer, Off-White Body, Blue Module |Patlite (U.s.a.) LR4-102QJBW-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1300 / $183.3700 | Buy Now |
DISTI #
71020647
|
RS | Light Tower, 40mm, Blue, 24VDC, Flashing/Buzzer, Pole Mount, Off-White Body | Patlite LR4-102QJBW-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$147.6200 | RFQ |