Part Details for LR4-380F by Littelfuse Inc
Overview of LR4-380F by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for LR4-380F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3907
|
Newark | Fuse, Resettable Ptc, 15Vdc, 3.8A, Strap, Thermistor Mounting:Strap, Product Range:Polyswitch Lr4 Series, Holding Current:3.8A, Tripping Current:8.3A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse LR4-380F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 874 |
|
$0.4860 / $1.0700 | Buy Now |
DISTI #
LR4-380F-ND
|
DigiKey | PTC RESET FUSE 15V 3.8A STRAP Min Qty: 1 Lead time: 15 Weeks Container: Bag |
5187 In Stock |
|
$0.4073 / $0.9500 | Buy Now |
DISTI #
650-LR4-380F
|
Mouser Electronics | Resettable Fuses - PPTC LR4-380F RoHS: Compliant | 1789 |
|
$0.4660 / $0.9100 | Buy Now |
DISTI #
V79:2366_17788382
|
Arrow Electronics | PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15VDC 100A 2.5W 5s 0.013Ohm SMD Solder Pad 26 X 7.5 X 1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 51696 |
|
$0.3537 / $0.3926 | Buy Now |
DISTI #
V36:1790_16264173
|
Arrow Electronics | PTC Resettable Fuse 3.8A(hold) 8.3A(trip) 15VDC 100A 2.5W 5s 0.013Ohm SMD Solder Pad 26 X 7.5 X 1mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2223 | Americas - 26000 |
|
$0.3884 / $0.4514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4240 | Buy Now |
DISTI #
LR4-380F
|
TTI | Resettable Fuses - PPTC LR4-380F RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 775 In Stock |
|
$0.3840 / $0.4110 | Buy Now |
DISTI #
RF1536-000
|
TME | Fuse: PTC polymer, 3.8A Min Qty: 1000 | 0 |
|
$0.8200 | RFQ |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 3.8A 15V STRAP | 0 |
|
$0.9353 / $1.0756 | RFQ |
Part Details for LR4-380F
LR4-380F CAD Models
LR4-380F Part Data Attributes
|
LR4-380F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LR4-380F
Littelfuse Inc
PTC Thermistor, 0.013ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.013 TO 0.026 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 0.013 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |