Part Details for LR4527-25R004FA by Ralec
Overview of LR4527-25R004FA by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR4527-25R004FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5W 4m�� Surface Mount Current Sensing Resistors ��50ppm/�� ��1% 4527 Current Sense Resistors/Shunt Resistors ROHS | 1938 |
|
$0.3655 / $0.7178 | Buy Now |