Part Details for LR503L0J by Littelfuse Inc
Overview of LR503L0J by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR503L0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4682
|
Newark | Ntc Thermistor 50K Ohm 5% 1206 Smt/Bulk |Littelfuse LR503L0J Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.8540 | Buy Now |
DISTI #
LR503L0J-ND
|
DigiKey | THERMISTOR NTC 50KOHM 4000K 1206 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LR503L0J
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 50K OHM 5% 1206 SMT RoHS: Compliant | 0 |
|
$0.6060 / $1.7400 | Order Now |
|
Ozdisan Elektronik | THERMISTOR NTC 1206 50K 5% 4000K SMT | 0 |
|
$1.0992 / $1.2091 | RFQ |
Part Details for LR503L0J
LR503L0J CAD Models
LR503L0J Part Data Attributes:
|
LR503L0J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LR503L0J
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.27 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4000 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |