Part Details for LR6-402WCBW-RYGB+FB295 by PATLITE Corporation
Overview of LR6-402WCBW-RYGB+FB295 by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR6-402WCBW-RYGB+FB295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4880
|
Newark | Signal Tower, 88Db, Flashing, 24Vdc, No. Of Stacks/Tiers:4, Module Lens Colour:Blue, Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Visual Signal Type:Flashing, Tones:4 Tone, Lens Diameter:60Mm Rohs Compliant: Yes |Patlite (U.s.a.) LR6-402WCBW-RYGB+FB295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$227.1200 | Buy Now |
DISTI #
74231689
|
RS | Signal Tower, w/ Flash/Buzzer, 60mm 4Tier, M12, 1/2"NPT, M30 threads, Multicol | Patlite LR6-402WCBW-RYGB+FB295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$274.1500 | RFQ |