Part Details for LR600240D40-240 by Crydom Inc
Overview of LR600240D40-240 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LR600240D40-240
LR600240D40-240 CAD Models
LR600240D40-240 Part Data Attributes
|
LR600240D40-240
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LR600240D40-240
Crydom Inc
Optoelectronic Device
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.011 A | |
Control Voltage | 180 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | SCR | |
Overall Height | 6.3 mm | |
Overall Length | 35 mm |