Part Details for LR97D25B by Schneider Electric
Overview of LR97D25B by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LR97D25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4903
|
Newark | Electronic Overload Relay, 25A, 24Vdc Rohs Compliant: Yes |Schneider Electric LR97D25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.0800 / $249.0000 | Buy Now |
DISTI #
71415282
|
RS | electronic overload relay for motor TeSys - 5...25 A - 24 V AC/DC | Schneider Electric LR97D25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$255.0000 | RFQ |
DISTI #
LR97D25B
|
TME | Thermal relay, 5÷25A Min Qty: 1 | 1 |
|
$91.0500 / $101.5600 | Buy Now |