There are no models available for this part yet.
Overview of LRC-LR1206LF-01-1R00-F by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Price & Stock for LRC-LR1206LF-01-1R00-F by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-LR1206LF-011R00FT
|
Mouser Electronics | Current Sense Resistors - SMD 1 OHM 1/2W 1% RoHS: Compliant | 0 |
|
$0.2900 / $0.7700 | Order Now | |
DISTI #
LR1206LF-01-1R00-FT
|
TTI | Current Sense Resistors - SMD 1 OHM 1/2W 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.2470 | Buy Now |
CAD Models for LRC-LR1206LF-01-1R00-F by TT Electronics plc
Related Parts for LRC-LR1206LF-01-1R00-F
-
LR1206-1R0FWFixed Resistors
-
LMK316AB7226KL-TRFixed Capacitors
-
N7E50-7516PK-20Headers and Edge Type Connectors
-
FFPF10F150STURectifier Diodes
-
MLF2012DR15KTFixed Inductors
-
FDS8960CPower Field-Effect Transistors
-
MMBFJ201Small Signal Field-Effect Transistors
-
STM32L011K4T6Microcontrollers
-
TPS7A4501KTTRLinear Regulator ICs