Part Details for LRC-LR1206LF-01-R050-F by TT Electronics plc
Overview of LRC-LR1206LF-01-R050-F by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR1206LF-01-R050-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR1206LF-01-R050
|
Mouser Electronics | Current Sense Resistors - SMD .05ohm 1/2watt 1% RoHS: Compliant | 466 |
|
$0.2990 / $0.7600 | Buy Now |
DISTI #
LR1206LF-01-R050-FT
|
TTI | Current Sense Resistors - SMD .05ohm 1/2watt 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 22000 In Stock |
|
$0.2660 / $0.2970 | Buy Now |
DISTI #
LR1206LF-01-R050-FT.
|
TTI | Current Sense Resistors - SMD .05ohm 1/2watt 1% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1900 In Stock |
|
$0.7600 | Buy Now |