Part Details for LRC-LR1206LF-01-R150-F by TT Electronics plc
Overview of LRC-LR1206LF-01-R150-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR1206LF-01-R150-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR1206LF-01R150FT
|
Mouser Electronics | Current Sense Resistors - SMD .15 OHM 1/2W 1% RoHS: Compliant | 9701 |
|
$0.2520 / $0.7600 | Buy Now |
DISTI #
LR1206LF-01-R150-FT
|
TTI | Current Sense Resistors - SMD .15 OHM 1/2W 1% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 21000 In Stock |
|
$0.2120 / $0.2280 | Buy Now |