Part Details for LRC-LR2010-01-R150-F by TT Electronics plc
Overview of LRC-LR2010-01-R150-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR1500BKSZ-REEL | Analog Devices | 1.2875V Micropower Precision S |
Price & Stock for LRC-LR2010-01-R150-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR2010-01-R150-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W .150 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.7640 | Order Now |