Part Details for LRC-LR2010LF-01-1R00-F (ALTERNATE: LRC-LR2010LF-01-1R00-F-TR) by TT Electronics Resistors
Overview of LRC-LR2010LF-01-1R00-F (ALTERNATE: LRC-LR2010LF-01-1R00-F-TR) by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2010LF-01-1R00-F (ALTERNATE: LRC-LR2010LF-01-1R00-F-TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061333
|
RS | Resistor, Thick Film, Res 1 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2010 | IRC (TT Electronics) LRC-LR2010LF-01-1R00-F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 | RFQ |