There are no models available for this part yet.
Overview of LRC-LR2010LF-01-1R00-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Price & Stock for LRC-LR2010LF-01-1R00-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2577
|
Newark | Current Sense Resistor, 1 Ohm, 1W, 1%, Resistance:1Ohm, Product Range:Lr Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5.23Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LR2010LF-01-1R00-F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
10P8659
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LR2010LF-01-1R00-F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Future Electronics | LRC Series 2010 1 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3950 | Buy Now | ||
DISTI #
C1S327500105492
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No | 4000 |
|
$0.3727 | Buy Now |
CAD Models for LRC-LR2010LF-01-1R00-F by TT Electronics Resistors
Part Data Attributes for LRC-LR2010LF-01-1R00-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TT Electronics
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.84 mm
|
Package Length
|
5.23 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.64 mm
|
Packing Method
|
TR, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for LRC-LR2010LF-01-1R00-F
-
LR2010-1R0FWFixed Resistors
-
VY1472M63Y5UQ63V0Fixed Capacitors
-
86093967113755ELFHeaders and Edge Type Connectors
-
RB162VAM-20TRRectifier Diodes
-
IRFR1010ZTRPBFPower Field-Effect Transistors
-
PTN1206E5052BST1Thin Film Resistors
-
NFA31CC470S1E4DData Line Filters
-
STM32F103RET6TRMicrocontrollers
-
324053Terminals and Terminal Blocks