Part Details for LRC-LR2010LF-01-R250-F by TT Electronics Resistors
Overview of LRC-LR2010LF-01-R250-F by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LR2010LF-01-R250-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2573
|
Newark | Current Sense Resistor, 0.25 Ohm, 1W, 1%, Resistance:0.25Ohm, Product Range:Lrc Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5.23Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LR2010LF-01-R250-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.9860 / $0.9880 | Buy Now |
DISTI #
70061331
|
RS | Resistor, Thick Film, Res 0.25 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2010 | IRC (TT Electronics) LRC-LR2010LF-01-R250-F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5400 | RFQ |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Quest Components | 164 |
|
$0.3960 / $0.7920 | Buy Now | |
|
Quest Components | 512 |
|
$0.3802 / $0.9505 | Buy Now |
Part Details for LRC-LR2010LF-01-R250-F
LRC-LR2010LF-01-R250-F CAD Models
LRC-LR2010LF-01-R250-F Part Data Attributes:
|
LRC-LR2010LF-01-R250-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LR2010LF-01-R250-F
TT Electronics Resistors
RES .250 OHM 1W 1% 2010 SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |