Part Details for LRC-LR2512-01-R068-F by TT Electronics Resistors
Overview of LRC-LR2512-01-R068-F by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LR2512-01-R068-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3600 Package Multiple: 1800 | 0 |
|
$0.8000 | Buy Now |
|
Bristol Electronics | 1298 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 68M Ohm, 200V, 1±%, 100ppm, 2512 Case Size | 1038 |
|
$0.2700 / $0.6750 | Buy Now |
Part Details for LRC-LR2512-01-R068-F
LRC-LR2512-01-R068-F CAD Models
LRC-LR2512-01-R068-F Part Data Attributes
|
LRC-LR2512-01-R068-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LR2512-01-R068-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.068ohm, 1% +/-Tol, -100,100ppm/Cel, 2612
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |