There are no models available for this part yet.
Overview of LRC-LR2512-01-R100-F by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for LRC-LR2512-01-R100-F by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-LR2512-01-R100-F
|
Mouser Electronics | Current Sense Resistors - SMD .1 OHM 1% 2W 100PPM RoHS: Not Compliant | 3280 |
|
$0.7620 / $1.9600 | Buy Now | |
DISTI #
LR2512-01-R100-FT
|
TTI | Current Sense Resistors - SMD .1 OHM 1% 2W 100PPM Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.3020 / $0.3720 | Buy Now |
CAD Models for LRC-LR2512-01-R100-F by TT Electronics plc
Related Parts for LRC-LR2512-01-R100-F
-
LRC-LR2512-01-R200-GFixed Resistors
-
LS1812N222K302NX100TFixed Capacitors
-
VS-6CWQ10FNPBFRectifier Diodes
-
IRF7351TRPBFPower Field-Effect Transistors
-
M55342K06B110ERThin Film Resistors
-
2N7002Small Signal Field-Effect Transistors
-
CMPZ5242BZener Diodes
-
JANTX2N2907AUASmall Signal Bipolar Transistors
-
LMZ10503EXTTZE/NOPBSwitching Regulator or Controllers