Part Details for LRC-LR2512-01-R330-F by TT Electronics plc
Overview of LRC-LR2512-01-R330-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2512-01-R330-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR2512-01-R330-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W .330 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.7820 | Order Now |
DISTI #
LR2512-01-R330-FT
|
TTI | Current Sense Resistors - SMD .33 OHM 1% 2W 100PPM Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.4000 | Buy Now |