There are no models available for this part yet.
Overview of LRC-LR2512-01-R470-F by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRC-LR2512-01-R470-F by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-LR2512-01-R470-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W .470 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.7850 / $0.7950 | Order Now |