Part Details for LRC-LR2512-01-R500-F by TT Electronics plc
Overview of LRC-LR2512-01-R500-F by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LR2512-01-R500-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LR2512-01-R500-F
|
Mouser Electronics | Current Sense Resistors - SMD 2W .500 1% 100ppm RoHS: Not Compliant | 3131 |
|
$0.7620 / $1.9600 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 2 W, 1 %, 100 ppm, 0.511 ohm, SURFACE MOUNT, 2512 | 784 |
|
$0.8316 / $2.0160 | Buy Now |
DISTI #
LR2512-01-R500-FT
|
TTI | Current Sense Resistors - SMD .5 OHM 1% 2W 100PPM Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 27000 In Stock |
|
$0.2750 / $0.3650 | Buy Now |