There are no models available for this part yet.
Overview of LRC-LR2512LF-01-R025-F by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 25ft | |
MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 25ft | |
MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 25ft |
Price & Stock for LRC-LR2512LF-01-R025-F by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LR2512LF-01-R025-FT
|
TTI | .025 OHM 1% 2W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3770 / $0.3920 | Buy Now |