Part Details for LRC-LR2512LF-01-R040-F by TT Electronics Resistors
Overview of LRC-LR2512LF-01-R040-F by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LR2512LF-01-R040-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2581
|
Newark | Current Sense Resistor, 0.04 Ohm, 2W, 1%, Resistance:0.04Ohm, Product Range:Lrc Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.5Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LR2512LF-01-R040-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70061341
|
RS | Resistor, Thick Film, Res 0.04 Ohms, Pwr-Rtg 2 W, Tol 1%, SMT, 2512 | IRC (TT Electronics) LRC-LR2512LF-01-R040-F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.7000 | RFQ |
|
Bristol Electronics | 595 |
|
RFQ |
Part Details for LRC-LR2512LF-01-R040-F
LRC-LR2512LF-01-R040-F CAD Models
LRC-LR2512LF-01-R040-F Part Data Attributes:
|
LRC-LR2512LF-01-R040-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LR2512LF-01-R040-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.04ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |