Part Details for LRC-LR2512LF-01-R500-F by TT Electronics Resistors
Overview of LRC-LR2512LF-01-R500-F by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Price & Stock for LRC-LR2512LF-01-R500-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2588
|
Newark | Current Sense Resistor, 0.5 Ohm, 2W, 1%, Resistance:0.5Ohm, Product Range:Lr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.5Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LR2512LF-01-R500-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2924 |
|
$0.4400 / $0.5200 | Buy Now |
DISTI #
10P8719
|
Newark | Lrc-Lr2512Lf-01-R500-F |Tt Electronics/international Resistive LRC-LR2512LF-01-R500-F RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 / $0.4640 | Buy Now |
DISTI #
70061348
|
RS | Resistor, Thick Film, Res 0.5 Ohms, Pwr-Rtg 2 W, Tol 1%, SMT, 2512 | IRC (TT Electronics) LRC-LR2512LF-01-R500-F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, 2 W, 1 %, 100 PPM, 0.5 OHM, SURFACE MOUNT, 2512, LEAD FREE | 640 |
|
$0.3920 / $0.9800 | Buy Now |
Part Details for LRC-LR2512LF-01-R500-F
LRC-LR2512LF-01-R500-F CAD Models
LRC-LR2512LF-01-R500-F Part Data Attributes
|
LRC-LR2512LF-01-R500-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LR2512LF-01-R500-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TT Electronics | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |