LRC-LRF1206LF-01-R010-J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of LRC-LRF1206LF-01-R010-J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5ERJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-5ERJ45UNNR-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ45UNNR-010 Amphenol Cables on Demand Amphenol MP-64RJ45UNNR-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft
MP-64RJ4528GR-010 Amphenol Cables on Demand Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft

Price & Stock for LRC-LRF1206LF-01-R010-J by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Newark Resistor, thick Film,0.01Ohms,200Wv,5+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF1206LF-01-R010-J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.2400
  • 6,000 $0.2370
$0.2370 / $0.2400 Buy Now
Future Electronics LRC Series 1206 0.01 Ohm 0.5 W ±5 % ±100 ppm/°C Current Sense Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.2700
  • 2,000 $0.2650
  • 3,000 $0.2600
  • 4,000 $0.2600
  • 5,000 $0.2500
$0.2500 / $0.2700 Buy Now
Future Electronics LRC Series 1206 0.01 Ohm 0.5 W ±5 % ±100 ppm/°C Current Sense Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.2700
  • 2,000 $0.2650
  • 3,000 $0.2600
  • 4,000 $0.2600
  • 5,000 $0.2500
$0.2500 / $0.2700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.2760
  • 2,000 $0.2570
  • 4,000 $0.2150
  • 8,000 $0.2100
$0.2100 / $0.2760 Buy Now
Bristol Electronics   886
RFQ

CAD Models for LRC-LRF1206LF-01-R010-J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LRC-LRF1206LF-01-R010-J by TT Electronics Resistors

LRC-LRF1206LF-01-R010-J
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.63 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
500 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. LRC-LRF1206LF-01-R010-J
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Related Parts for LRC-LRF1206LF-01-R010-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRC-LRF1206LF-01-R010-J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRC-LRF1206LF-01-R010-J by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of LRC-LRF1206LF-01-R010-J would you like to use for your alert(s)?
  • Please alert me when LRC-LRF1206LF-01-R010-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRC-LRF1206LF-01-R010-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRC-LRF1206LF-01-R010-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRC-LRF1206LF-01-R010-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRC-LRF1206LF-01-R010-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRC-LRF1206LF-01-R010-J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: