Part Details for LRC-LRF1206LF-01-R022-F by TT Electronics plc
Overview of LRC-LRF1206LF-01-R022-F by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCR022405P | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-PDIP -40 to 70 | |
DCR022405P-U/700 | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP 0 to 0 | |
DCR022405P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 |
Price & Stock for LRC-LRF1206LF-01-R022-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF1206-LF-R022FT
|
Mouser Electronics | Current Sense Resistors - SMD .022 OHM 1/2W 1% RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
DISTI #
LRF1206LF-01-R022-FT
|
TTI | Current Sense Resistors - SMD .022 OHM 1% 1/2W 100PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3300 / $0.3430 | Buy Now |