Part Details for LRC-LRF1206LF-01-R025-F by TT Electronics Resistors
Overview of LRC-LRF1206LF-01-R025-F by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 25ft | |
MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 25ft | |
MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 25ft |
Price & Stock for LRC-LRF1206LF-01-R025-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2534
|
Newark | Current Sense Resistor, 0.025 Ohm, 500Mw, 1%, Resistance:0.025Ohm, Product Range:Lr Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Reel Quantity:1000Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF1206LF-01-R025-F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2400 / $0.3150 | Buy Now |
|
Bristol Electronics | 7400 |
|
RFQ | ||
|
Bristol Electronics | 415 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.025OHM, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 332 |
|
$0.9620 / $2.0800 | Buy Now |
Part Details for LRC-LRF1206LF-01-R025-F
LRC-LRF1206LF-01-R025-F CAD Models
LRC-LRF1206LF-01-R025-F Part Data Attributes
|
LRC-LRF1206LF-01-R025-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF1206LF-01-R025-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.025ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.63 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |