Part Details for LRC-LRF2010-01-R025-F by TT Electronics plc
Overview of LRC-LRF2010-01-R025-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 25ft | |
MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 25ft | |
MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 25ft |
Price & Stock for LRC-LRF2010-01-R025-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRF2010-01-R025-FT
|
TTI | Current Sense Resistors - SMD .025 OHM 1% 1W 100PPM Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.3210 | Buy Now |